Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,290 In Stock | 1 : ¥54.51000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.665" (16.90mm) | Green - Yellow | 8 | Shielded | Board Guide | Up | - | - | -40°C ~ 85°C | |||
12,263 In Stock | 1 : ¥56.73000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.440" (11.18mm) | Green, Orange, Yellow - Yellow | 8 | Shielded, EMI Finger | Board Guide | Up | Copper Alloy | Gold | 0°C ~ 70°C | |||
309 In Stock | 1 : ¥68.06000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.667" (16.94mm) | Yellow - Green | 8 | Shielded | Board Guide | User Selectable | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
984 In Stock | 1 : ¥81.60000 Tray | - | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.665" (16.90mm) | Green, Yellow - Green, Yellow | 8 | Shielded | Board Lock | Up | Copper Alloy | Gold | -40°C ~ 85°C | ||
1,798 In Stock | 1 : ¥94.08000 Cut Tape (CT) 80 : ¥79.69013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.665" (16.90mm) | Green, Yellow - Green, Yellow | 8 | Shielded | Board Lock | Up | Copper Alloy | Gold | -40°C ~ 85°C | ||
1,095 In Stock | 1 : ¥97.69000 Tube | Tube | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.673" (17.10mm) | Green, Yellow - Green, Yellow | 8 | Shielded | Board Lock | User Selectable | Tin | Gold | -40°C ~ 85°C |