Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
631 In Stock | 1 : ¥197.11000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount, Bulkhead | Straight | Solder | Shielded | Cat5e | Circular Threaded Coupling | Does Not Contain LED | IP68 - Dust Tight, Waterproof | User Selectable | Phosphor Bronze | Gold | |||
339 In Stock | 1 : ¥645.83000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount, Bulkhead - Front Side Nut | Straight | Solder | Shielded | Cat6a | - | Does Not Contain LED | IP68 - Dust Tight, Waterproof | User Selectable | Phosphor Bronze | Gold | |||
28 In Stock | 1 : ¥473.35000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount, Bulkhead | Straight | IDC, Color Coded Block | Shielded | Cat5e | Circular Threaded Coupling | Does Not Contain LED | IP68 - Dust Tight, Waterproof | User Selectable | Phosphor Bronze | Gold | |||
30 In Stock | 1 : ¥695.09000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount, Square Flange | Straight | Solder | Shielded | Cat6a | - | Does Not Contain LED | IP68 - Dust Tight, Waterproof | User Selectable | Phosphor Bronze | Gold | |||
24 In Stock | 1 : ¥645.83000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount, Square Flange | Straight | Solder | Shielded | Cat6a | - | Does Not Contain LED | IP68 - Dust Tight, Waterproof | User Selectable | Phosphor Bronze | Gold | |||
13 In Stock | 1 : ¥695.05000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount, Bulkhead - Front Side Nut | Straight | Solder | Shielded | Cat6a | - | Does Not Contain LED | IP68 - Dust Tight, Waterproof | User Selectable | Phosphor Bronze | Gold | |||
10 In Stock | 1 : ¥236.18000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount, Bulkhead | 90° Angle (Right) | Solder | Shielded | Cat5e | Circular Threaded Coupling | Does Not Contain LED | IP68 - Dust Tight, Waterproof | User Selectable | Phosphor Bronze | Gold |