




PX0839/90 | |
|---|---|
DigiKey Part Number | 708-1369-ND |
Manufacturer | |
Manufacturer Product Number | PX0839/90 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | PX0839/90 Models |
Category | Shielding Shielded |
Manufacturer Bulgin | Ratings Cat5e |
Series | Features Circular Threaded Coupling |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Panel Mount, Bulkhead | Housing Material Polyethylene Terephthalate (PET), Polyester |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 70°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥291.93000 | ¥291.93 |
| 10 | ¥248.10800 | ¥2,481.08 |
| 25 | ¥232.57200 | ¥5,814.30 |
| 50 | ¥221.47720 | ¥11,073.86 |
| 100 | ¥210.91550 | ¥21,091.55 |
| 250 | ¥197.72600 | ¥49,431.50 |





