




PX0833 | |
|---|---|
DigiKey Part Number | 708-1009-ND |
Manufacturer | |
Manufacturer Product Number | PX0833 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0833 Models |
Category | Mounting Type Panel Mount |
Manufacturer Bulgin | Ratings Cat5e |
Series | Shielding Shielded |
Packaging Box | Shell Material, Finish Polyester |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 50.0µin (1.27µm) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Type Coupler | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Features Circular Threaded Coupling | Operating Temperature -20°C ~ 70°C |
Ingress Protection IP68/IP69 - Dust Tight, Waterproof |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥738.43000 | ¥738.43 |
| 10 | ¥627.67600 | ¥6,276.76 |
| 25 | ¥616.96160 | ¥15,424.04 |












