
PX0842/AA | |
|---|---|
DigiKey Part Number | 708-PX0842/AA-ND |
Manufacturer | |
Manufacturer Product Number | PX0842/AA |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Rear Side Nut |
Datasheet | Datasheet |
EDA/CAD Models | PX0842/AA Models |
Category | Part Status Active |
Manufacturer Bulgin | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Bulk | Mounting Type Panel Mount, Bulkhead - Rear Side Nut |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥242.72000 | ¥242.72 |
| 10 | ¥206.30300 | ¥2,063.03 |
| 25 | ¥193.38880 | ¥4,834.72 |
| 50 | ¥184.16120 | ¥9,208.06 |
| 100 | ¥175.37770 | ¥17,537.77 |
| 250 | ¥164.41084 | ¥41,102.71 |
| 500 | ¥156.57468 | ¥78,287.34 |








