A-2014-2S-4-N-R | ||
---|---|---|
DigiKey Part Number | AE10399-ND | |
Manufacturer | ||
Manufacturer Product Number | A-2014-2S-4-N-R | |
Description | CONN MOD JACK 8P8C VERT SHIELDED | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | A-2014-2S-4-N-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.53100 | ¥95.31 |
25 | ¥9.13880 | ¥228.47 |
40 | ¥8.94400 | ¥357.76 |
100 | ¥8.55500 | ¥855.50 |
300 | ¥7.77727 | ¥2,333.18 |
500 | ¥6.99962 | ¥3,499.81 |
1,000 | ¥6.22186 | ¥6,221.86 |
2,400 | ¥5.63859 | ¥13,532.62 |