


67WR1KLF | |
|---|---|
DigiKey Part Number | 987-1089-ND |
Manufacturer | |
Manufacturer Product Number | 67WR1KLF |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67WR1KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Top Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥12.47900 | ¥124.79 |
| 25 | ¥11.59800 | ¥289.95 |
| 50 | ¥10.96940 | ¥548.47 |
| 100 | ¥10.37140 | ¥1,037.14 |
| 300 | ¥9.48403 | ¥2,845.21 |
| 500 | ¥9.09616 | ¥4,548.08 |
| 1,000 | ¥8.59385 | ¥8,593.85 |
| 5,000 | ¥7.52790 | ¥37,639.50 |










