MTJG-4-88GX1-FSB | |
---|---|
DigiKey Part Number | 2057-MTJG-4-88GX1-FSB-ND |
Manufacturer | |
Manufacturer Product Number | MTJG-4-88GX1-FSB |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MTJG-4-88GX1-FSB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
20 | ¥14.01450 | ¥280.29 |
40 | ¥13.11725 | ¥524.69 |
80 | ¥12.52213 | ¥1,001.77 |
240 | ¥11.32929 | ¥2,719.03 |
440 | ¥10.43475 | ¥4,591.29 |
960 | ¥8.94415 | ¥8,586.38 |
2,400 | ¥8.34787 | ¥20,034.89 |