Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,284 In Stock | 1 : ¥83.74000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.550" (13.97mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Guide | Up | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
543 In Stock | 1 : ¥55.58000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.667" (16.94mm) | Yellow - Green | 8 | Shielded | Board Lock | User Selectable | Phosphor Bronze | Gold | -40°C ~ 85°C |