Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock | 1 : ¥31.52000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T | Through Hole | 90° Angle (Right) | Solder | 0.530" (13.45mm) | Does Not Contain LED | 4 | Shielded, EMI Finger | Board Guide | Down | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
2 In Stock | 2,400 : ¥100.40521 Tray | - | Tray | Obsolete | RJ45 | 1 | 1 | 1G Base-T, AutoMDIX, Power over Ethernet (PoE) | Through Hole | 90° Angle (Right) | Solder | 0.537" (13.65mm) | Green - Yellow | 8 | Shielded | Board Guide | Down | Copper Alloy | Gold | -40°C ~ 85°C |