Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 90 : ¥612.70478 Tray | Tray | Active | ARM® Cortex®-A72 | 2 Core, 64-Bit | 800MHz | - | DDR3L SDRAM, DDR4 SDRAM | - | - | 1Gbps (1), 2.5Gbps (5) | SATA 6Gbps (1) | - | - | -40°C ~ 105°C (TA) | - | Surface Mount | 448-BFBGA | 448-FBGA (17x17) | CANbus, I2C, SPI, UART | |||
75 In Stock | 1 : ¥807.36000 Tray | Tray | Active | ARM® Cortex®-A72 | 2 Core, 64-Bit | 1.5GHz | - | DDR3L, DDR4 | Yes | - | 1Gbps (1), 2.5Gbps (5) | SATA 6Gbps (1) | USB 3.0 (2) | - | -40°C ~ 105°C (TA) | Secure Boot, TrustZone® | Surface Mount | 448-BFBGA | 448-FBGA (17x17) | CANbus, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 90 : ¥667.80678 Tray | Tray | Active | ARM® Cortex®-A72 | 2 Core, 64-Bit | 800MHz | - | DDR3L SDRAM, DDR4 SDRAM | - | - | 1Gbps (1), 2.5Gbps (5) | SATA 6Gbps (1) | - | - | -40°C ~ 105°C (TA) | - | Surface Mount | 448-BFBGA | 448-FBGA (17x17) | CANbus, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 90 : ¥667.47744 Tray | Tray | Active | ARM® Cortex®-A72 | 2 Core, 64-Bit | 1.5GHz | - | DDR3L, DDR4 | Yes | - | 1Gbps (1), 2.5Gbps (5) | SATA 6Gbps (1) | USB 3.0 (2) | - | -40°C ~ 105°C (TA) | Secure Boot, TrustZone® | Surface Mount | 448-BFBGA | 448-FBGA (17x17) | CANbus, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 90 : ¥528.66944 Tray | Tray | Active | ARM® Cortex®-A72 | 2 Core, 64-Bit | 800MHz | - | DDR3L SDRAM, DDR4 SDRAM | - | - | 1Gbps (1), 2.5Gbps (5) | SATA 6Gbps (1) | - | - | -40°C ~ 105°C (TA) | - | Surface Mount | 448-BFBGA | 448-FBGA (17x17) | CANbus, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 90 : ¥540.04911 Tray | Tray | Active | ARM® Cortex®-A72 | 2 Core, 64-Bit | 1GHz | - | DDR3L SDRAM, DDR4 SDRAM | - | - | 1Gbps (1), 2.5Gbps (5) | SATA 6Gbps (1) | - | - | -40°C ~ 105°C (TA) | - | Surface Mount | 448-BFBGA | 448-FBGA (17x17) | CANbus, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 90 : ¥556.50289 Tray | Tray | Active | ARM® Cortex®-A72 | 2 Core, 64-Bit | 800MHz | - | DDR3L SDRAM, DDR4 SDRAM | - | - | 1Gbps (1), 2.5Gbps (5) | SATA 6Gbps (1) | - | - | -40°C ~ 105°C (TA) | - | Surface Mount | 448-BFBGA | 448-FBGA (17x17) | CANbus, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 90 : ¥568.46356 Tray | Tray | Active | ARM® Cortex®-A72 | 2 Core, 64-Bit | 1.3GHz | - | DDR3L SDRAM, DDR4 SDRAM | - | - | 1Gbps (1), 2.5Gbps (5) | SATA 6Gbps (1) | - | - | -40°C ~ 105°C (TA) | - | Surface Mount | 448-BFBGA | 448-FBGA (17x17) | CANbus, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 90 : ¥568.46356 Tray | Tray | Active | ARM® Cortex®-A72 | 2 Core, 64-Bit | 1GHz | - | DDR3L SDRAM, DDR4 SDRAM | - | - | 1Gbps (1), 2.5Gbps (5) | SATA 6Gbps (1) | - | - | -40°C ~ 105°C (TA) | - | Surface Mount | 448-BFBGA | 448-FBGA (17x17) | CANbus, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 90 : ¥581.55100 Tray | Tray | Active | ARM® Cortex®-A72 | 2 Core, 64-Bit | 800MHz | - | DDR3L SDRAM, DDR4 SDRAM | - | - | 1Gbps (1), 2.5Gbps (5) | SATA 6Gbps (1) | - | - | -40°C ~ 105°C (TA) | - | Surface Mount | 448-BFBGA | 448-FBGA (17x17) | CANbus, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 90 : ¥594.04244 Tray | Tray | Active | ARM® Cortex®-A72 | 2 Core, 64-Bit | 1GHz | - | DDR3L SDRAM, DDR4 SDRAM | - | - | 1Gbps (1), 2.5Gbps (5) | SATA 6Gbps (1) | - | - | -40°C ~ 105°C (TA) | - | Surface Mount | 448-BFBGA | 448-FBGA (17x17) | CANbus, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 90 : ¥598.38733 Tray | Tray | Active | ARM® Cortex®-A72 | 2 Core, 64-Bit | 1.3GHz | - | DDR3L SDRAM, DDR4 SDRAM | - | - | 1Gbps (1), 2.5Gbps (5) | SATA 6Gbps (1) | - | - | -40°C ~ 105°C (TA) | - | Surface Mount | 448-BFBGA | 448-FBGA (17x17) | CANbus, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 90 : ¥612.15489 Tray | Tray | Active | ARM® Cortex®-A72 | 2 Core, 64-Bit | 800MHz | - | DDR3L SDRAM, DDR4 SDRAM | - | - | 1Gbps (1), 2.5Gbps (5) | SATA 6Gbps (1) | - | - | -40°C ~ 105°C (TA) | - | Surface Mount | 448-BFBGA | 448-FBGA (17x17) | CANbus, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 90 : ¥625.31033 Tray | Tray | Active | ARM® Cortex®-A72 | 2 Core, 64-Bit | 1GHz | - | DDR3L SDRAM, DDR4 SDRAM | - | - | 1Gbps (1), 2.5Gbps (5) | SATA 6Gbps (1) | - | - | -40°C ~ 105°C (TA) | - | Surface Mount | 448-BFBGA | 448-FBGA (17x17) | CANbus, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 90 : ¥625.31033 Tray | Tray | Active | ARM® Cortex®-A72 | 2 Core, 64-Bit | 1.3GHz | - | DDR3L SDRAM, DDR4 SDRAM | - | - | 1Gbps (1), 2.5Gbps (5) | SATA 6Gbps (1) | - | - | -40°C ~ 105°C (TA) | - | Surface Mount | 448-BFBGA | 448-FBGA (17x17) | CANbus, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 90 : ¥658.21967 Tray | Tray | Active | ARM® Cortex®-A72 | 2 Core, 64-Bit | 1.3GHz | - | DDR3L SDRAM, DDR4 SDRAM | - | - | 1Gbps (1), 2.5Gbps (5) | SATA 6Gbps (1) | - | - | -40°C ~ 105°C (TA) | - | Surface Mount | 448-BFBGA | 448-FBGA (17x17) | CANbus, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 90 : ¥715.31767 Tray | Tray | Active | ARM® Cortex®-A72 | 2 Core, 64-Bit | 1.3GHz | - | DDR3L SDRAM, DDR4 SDRAM | - | - | 1Gbps (1), 2.5Gbps (5) | SATA 6Gbps (1) | - | - | -40°C ~ 105°C (TA) | - | Surface Mount | 448-BFBGA | 448-FBGA (17x17) | CANbus, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 90 : ¥753.06122 Tray | Tray | Active | ARM® Cortex®-A72 | 2 Core, 64-Bit | 1.3GHz | - | DDR3L SDRAM, DDR4 SDRAM | - | - | 1Gbps (1), 2.5Gbps (5) | SATA 6Gbps (1) | - | - | -40°C ~ 105°C (TA) | - | Surface Mount | 448-BFBGA | 448-FBGA (17x17) | CANbus, I2C, SPI, UART |