LS1028ASN7NQA | |
---|---|
DigiKey Part Number | 568-LS1028ASN7NQA-ND |
Manufacturer | |
Manufacturer Product Number | LS1028ASN7NQA |
Description | IC MPU QORIQ 1.3GHZ 448FBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC QorIQ® Layerscape 2 Core, 64-Bit 1.3GHz 448-FBGA (17x17) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A72 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 1.3GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L SDRAM, DDR4 SDRAM | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | 1Gbps (1), 2.5Gbps (5) | |
SATA | SATA 6Gbps (1) | |
USB | - | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 448-BFBGA | |
Supplier Device Package | 448-FBGA (17x17) | |
Additional Interfaces | CANbus, I2C, SPI, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥568.46356 | ¥51,161.72 |