Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Piezo MEMS | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -38dB ±3dB @ 94dB SPL | 62dB | - | 1.8 V | - | 165 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.148" L x 0.116" W (3.76mm x 2.95mm) | 0.051" (1.30mm) | Rectangular | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Piezo MEMS | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -38dB ±3dB @ 94dB SPL | 61dB | 400 Ohms | - | 1.6 V ~ 3.6 V | 165 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.148" L x 0.116" W (3.76mm x 2.95mm) | 0.043" (1.10mm) | Rectangular | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Piezo MEMS | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -38dB ±3dB @ 94dB SPL | 60dB | - | 1.8 V | - | 5 µA | Bottom | - | Solder Pads | 0.148" L x 0.116" W (3.76mm x 2.95mm) | 0.051" (1.30mm) | Rectangular | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS (Silicon) | Analog | Omnidirectional | 80 Hz ~ 10 kHz | - | 50dB | - | 2.6 V | - | 248 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.148" L x 0.116" W (3.76mm x 2.95mm) | 0.055" (1.40mm) | Rectangular |