VM1010 | ||
---|---|---|
DigiKey Part Number | 2022-1001-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | VM1010 | |
Description | MIC PIEZO MEMS ANLG OMNI -38DB | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Piezo MEMS Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vesper Technologies Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Piezo MEMS | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±3dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Voltage - Rated | 1.8 V | |
Current - Supply | 5 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.051" (1.30mm) | |
Shape | Rectangular |