Results: 0
Manufacturer
3S (Solid State System)Analog Devices Inc.BZBGEARChallenge ElectronicsCirrus Logic Inc.CUI DevicesDB UnlimitedGoertek Microelectronics Inc.Infineon TechnologiesKnowlesMallory Sonalert Products Inc.MPD (Memory Protection Devices)
Series
-*3S MEMSADMP404ADMP510ADMP621ADMP803AMMANMAOMAOWAUM
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-BoomElectret CondenserElectret Condenser, Matched SetMEMS (Silicon)MagneticPiezo MEMSPiezo
Output Type
-AnalogDigitalDigital, I2SDigital, PDMDigital, TDMI2S, PDM, TDM
Direction
-CardioidNoise CancellingOmnidirectionalSupercardioidUnidirectional
Frequency Range
6 Hz ~ 20 kHz7 Hz ~ 36 kHz10 Hz ~ 10 kHz10 Hz ~ 17 kHz15 Hz ~ 16 kHz17 Hz ~ 16 kHz20 Hz ~ 10 kHz20 Hz ~ 15 kHz20 Hz ~ 16 kHz20 Hz ~ 18 kHz20 Hz ~ 19 kHz20 Hz ~ 20 kHz
Sensitivity
-93.5dB ±5.5dB @ 74dB SPL-90dB ±5dB @ 74dB SPL-87.5dB ±3dB @ 74dB SPL-87dB ±5dB @ 74dB SPL-75.5dB ±3dB @ 74dB SPL-75dB ±2.5dB @ 74dB SPL-74dB ±3dB @ 94dB SPL-73dB ±3dB @ 74dB SPL-73dB ±3dB @ 94dB SPL-72dB ±3dB @ 74dB SPL-71dB ±2dB @ 74dB SPL-69dB ±3dB @ 74dB SPL
S/N Ratio
26dB29dB45dB48dB50dB52dB55dB56dB57dB57.5dB58dB59dB
Impedance
4.4 Ohms55 Ohms60 Ohms100 Ohms120 Ohms150 Ohms170 Ohms190 Ohms200 Ohms250 Ohms300 Ohms315 Ohms
Voltage - Rated
900 mV930 mV1 V1.1 V1.3 V1.5 V1.8 V2 V2.1 V2.2 V2.5 V2.6 V2.7 V2.75 V
Voltage Range
0.3 V ~ 3.6 V0.9 V ~ 1.3 V0.9 V ~ 1.6 V0.9 V ~ 1.9 V0.9 V ~ 10 V0.9 V ~ 3 V1 V ~ 10 V1 V ~ 5 V1.1 V ~ 10 V1.3 V ~ 1.6 V1.3 V ~ 10 V1.3 V ~ 3 V
Current - Supply
5 µA10 µA17 µA25 µA29 µA40 µA48 µA50 µA55 µA60 µA75 µA80 µA
Port Location
-BottomBottom, SideBottom, TopSideSide, TopTop
Ratings
-IP50 - Dust ProtectionIP57 - Dust Protected, WaterproofIP65 - Dust Tight, Water ResistantIP67 - Dust Tight, WaterproofIP68 - Dust Tight, WaterproofIPX7Waterproof
Termination
-PC PinsPressure ContactScrew TerminalsSolder PadsSolderless (Bullseye)Surface MountWire Leads
Size / Dimension
0.098" L x 0.063" W (2.50mm x 1.60mm)0.101" Dia (2.56mm)0.101" Dia (2.57mm)0.108" L x 0.073" W (2.75mm x 1.85mm)0.110" Dia (2.80mm)0.114" L x 0.108" W (2.90mm x 2.76mm)0.118" (3.00mm) Dia0.118" Dia (3.00mm)0.118" L x 0.079" W (3.00mm x 2.00mm)0.118" L x 0.157" W (3.00mm x 4.00mm)0.122" L x 0.098" W (3.10mm x 2.50mm)0.130" Dia (3.30mm)
Height (Max)
0.035" (0.88mm)0.035" (0.90mm)0.037" (0.95mm)0.038" (0.97mm)0.038" (0.98mm)0.039" (0.98mm)0.039" (0.99mm)0.039" (1.00mm)0.041" (1.05mm)0.042" (1.06mm)0.043" (1.08mm)0.043" (1.10mm)
Shape
-CircularRectangleRectangularRoundSquare
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.