Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,881 In Stock | 1 : ¥10.92000 Cut Tape (CT) 1,000 : ¥8.20897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 20 kHz | -36dB ±1dB @ 94dB SPL | 69dB | - | 1.62 V ~ 3.6 V | 1.3 mA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | ||
33,743 In Stock | 1 : ¥11.00000 Cut Tape (CT) 5,900 : ¥5.92875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | - | -37dB ±1dB @ 94dB SPL | 66dB | 1.8 V | - | 2 mA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | |||
683 In Stock | 1 : ¥16.75000 Cut Tape (CT) 5,000 : ¥9.29737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Noise Cancelling | - | -37dB ±1dB @ 128dB SPL | 69dB | - | 1.62 V ~ 3.6 V | 520 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (1.00mm) | Rectangular | ||
4,948 In Stock | 1 : ¥17.40000 Cut Tape (CT) 5,000 : ¥9.68437 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Noise Cancelling | 20 Hz ~ 20 kHz | - | 69dB | - | - | - | Bottom | - | - | 0.142" L x 0.098" W (3.60mm x 2.50mm) | 0.039" (1.00mm) | Rectangular | ||
2,581 In Stock | 1 : ¥18.80000 Cut Tape (CT) 5,000 : ¥10.59739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 19 kHz | -26dB ±1dB @ 94dB SPL | 73dB | 1.8 V | 1.62 V ~ 3.6 V | 1.12 mA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | |||
6,097 In Stock | 1 : ¥19.05000 Cut Tape (CT) 10,000 : ¥10.02500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 27 Hz ~ 20 kHz | -41dB ±1dB @ 94dB SPL | 68dB | 1.8 V | 1.65 V ~ 1.98 V | 330 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.044" (1.11mm) | Rectangular | |||
11,574 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,000 : ¥8.66963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 20 kHz | -26dB ±1dB | 69dB | - | 1.62 V ~ 3.6 V | 1.3 mA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | ||
32,946 In Stock | 1 : ¥13.14000 Cut Tape (CT) 1,000 : ¥7.22231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 45 Hz ~ 20 kHz | -46dB ±2dB @ 94dB SPL | 65dB | - | 1.62 V ~ 3.63 V | 1.6 mA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.043" (1.10mm) | Rectangular | |||
4,468 In Stock | 1 : ¥17.40000 Cut Tape (CT) 5,000 : ¥9.66926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Noise Cancelling | - | -38dB | 70dB | - | 1.52 V ~ 3 V | 170 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (1.00mm) | Rectangular | ||
12,575 In Stock | 1 : ¥22.91000 Cut Tape (CT) 4,000 : ¥10.20783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 100 Hz ~ 10 kHz | -26dB ±3dB @ 94dB SPL | 64dB | 1.8 V | - | 650 µA | Top | - | Solder Pads | 0.118" L x 0.157" W (3.00mm x 4.00mm) | 0.043" (1.10mm) | Rectangular | ||
2,130 In Stock | 1 : ¥23.97000 Cut Tape (CT) 5,000 : ¥10.56397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 35 Hz ~ 15 kHz | -38db ±1dB | 64dB | 2.75 V | 1.52 V ~ 3.6 V | 150 µA | Bottom | - | Solder Pads | 0.130" L x 0.097" W (3.31mm x 2.46mm) | 0.039" (0.98mm) | Rectangle | ||
4,163 In Stock | 1 : ¥16.26000 Cut Tape (CT) 5,000 : ¥9.04945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | - | - | -26dB ±1dB | 70dB | - | 1.62 V ~ 3.6 V | 980 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (1.00mm) | Rectangular | ||
0 In Stock Check Lead Time | 1 : ¥16.83000 Cut Tape (CT) 5,000 : ¥9.32648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 35 Hz ~ 1.5 kHz | -38dB ±1dB @ 94dB SPL | 64dB | 2.75 V | - | 150 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | ||
0 In Stock Check Lead Time | 1 : ¥16.91000 Cut Tape (CT) 1,000 : ¥9.37387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Noise Cancelling | 28 Hz ~ 1 kHz | -38dB | 73dB | 2.75 V | 1.52 V ~ 3 V | 170 µA | Top | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.039" (1.00mm) | Rectangular |