
IM69D128SV01XTMA1 | |
|---|---|
DigiKey Part Number | 448-IM69D128SV01XTMA1TR-ND - Tape & Reel (TR) 448-IM69D128SV01XTMA1CT-ND - Cut Tape (CT) 448-IM69D128SV01XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM69D128SV01XTMA1 |
Description | MIC MEMS DIGITAL PDM NC -37DB |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Noise Cancelling (-37dB ±1dB @ 128dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM69D128SV01XTMA1 Models |
Category | Voltage Range 1.62 V ~ 3.6 V |
Manufacturer Infineon Technologies | Current - Supply 520 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Bottom |
Part Status Active | Ratings IP57 - Dust Protected, Waterproof |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Direction Noise Cancelling | Height (Max) 0.039" (1.00mm) |
Sensitivity -37dB ±1dB @ 128dB SPL | Shape Rectangular |
S/N Ratio 69dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.27000 | ¥19.27 |
| 10 | ¥15.14200 | ¥151.42 |
| 25 | ¥13.77800 | ¥344.45 |
| 50 | ¥12.84160 | ¥642.08 |
| 100 | ¥11.97910 | ¥1,197.91 |
| 250 | ¥10.93988 | ¥2,734.97 |
| 500 | ¥10.22386 | ¥5,111.93 |
| 1,000 | ¥9.56268 | ¥9,562.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥8.70700 | ¥43,535.00 |
| 10,000 | ¥8.13723 | ¥81,372.30 |











