Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,254 In Stock | 1 : ¥55.82000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
989 In Stock | 1 : ¥61.08000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | 0°C ~ 70°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
6,501 In Stock | 1 : ¥61.49000 Tray | Tray | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
6,130 In Stock | 1 : ¥63.05000 Cut Tape (CT) 1,200 : ¥63.00674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
3,358 In Stock | 1 : ¥63.79000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
177 In Stock | 1 : ¥65.18000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | 0°C ~ 70°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
2,413 In Stock | 1 : ¥65.59000 Cut Tape (CT) 500 : ¥64.44338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
108 In Stock | 1 : ¥71.42000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
307 In Stock | 1 : ¥83.90000 Tray | Tray | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | 0°C ~ 70°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
3,136 In Stock | 1 : ¥86.85000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 44-MQFP (10x10) | 44-QFP | |||
515 In Stock | 1 : ¥91.04000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | 0°C ~ 70°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
4,148 In Stock | 1 : ¥92.27000 Tray | Tray | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
236 In Stock | 1 : ¥100.07000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
196 In Stock | 1 : ¥61.49000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | -40°C ~ 125°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
359 In Stock | 1 : ¥73.72000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | 0°C ~ 70°C (TA) | Surface Mount | 44-MQFP (10x10) | 44-QFP | |||
404 In Stock | 1 : ¥78.97000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | 0°C ~ 70°C (TA) | Surface Mount | 44-MQFP (10x10) | 44-QFP | |||
267 In Stock | 1 : ¥86.20000 Tray | Tray | Active | Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
230 In Stock | 1 : ¥78.32000 Tray | Tray | Active | Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | 0°C ~ 70°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
1,300 In Stock | 1 : ¥93.01000 Cut Tape (CT) 500 : ¥80.86256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | 0°C ~ 70°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
376 In Stock | 1 : ¥93.42000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
253 In Stock | 1 : ¥87.10000 Cut Tape (CT) 500 : ¥75.77228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | 0°C ~ 70°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
100 In Stock | 1 : ¥61.49000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 44-QFN (8x8) | 44-VQFN Exposed Pad | |||
93 In Stock | 1 : ¥85.05000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | 0°C ~ 70°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
87 In Stock | 1 : ¥67.40000 Tray | Tray | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | -40°C ~ 125°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
65 In Stock | 1 : ¥70.19000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | -40°C ~ 125°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) |