PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F877AT-I/L

DigiKey Part Number
PIC16F877AT-I/LTR-ND - Tape & Reel (TR)
PIC16F877AT-I/LCT-ND - Cut Tape (CT)
PIC16F877AT-I/LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16F877AT-I/L
Description
IC MCU 8BIT 14KB FLASH 44PLCC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F877AT-I/L Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
368 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 8x10b
Core Processor
PIC
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
44-PLCC (16.59x16.59)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
44-LCC (J-Lead)
Number of I/O
33
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 906
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.47000¥79.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥64.91750¥32,458.75
Manufacturers Standard Package