Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230 In Stock | 1 : ¥185.63000 Tray | Tray | Not For New Designs | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, POR, PWM, Voltage Detect, WDT | 55 | 96KB (96K x 8) | FLASH | - | 8K x 8 | 2.7V ~ 5.5V | A/D 13x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
15,630 In Stock | 1 : ¥210.25000 Tray | Tray | Not For New Designs | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, POR, PWM, Voltage Detect, WDT | 55 | 128KB (128K x 8) | FLASH | - | 12K x 8 | 2.7V ~ 5.5V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | 160 : ¥131.58375 Tray | Tray | Not For New Designs | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, POR, PWM, Voltage Detect, WDT | 55 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 2.7V ~ 5.5V | A/D 13x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | 160 : ¥134.88875 Tray | Tray | Not For New Designs | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, POR, PWM, Voltage Detect, WDT | 55 | 48KB (48K x 8) | FLASH | - | 4K x 8 | 2.7V ~ 5.5V | A/D 13x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | 160 : ¥152.00175 Tray | Tray | Not For New Designs | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, POR, PWM, Voltage Detect, WDT | 55 | 96KB (96K x 8) | FLASH | - | 8K x 8 | 2.7V ~ 5.5V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, POR, PWM, Voltage Detect, WDT | 55 | 48KB (48K x 8) | FLASH | - | 4K x 8 | 2.7V ~ 5.5V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, POR, PWM, Voltage Detect, WDT | 55 | 48KB (48K x 8) | FLASH | - | 4K x 8 | 2.7V ~ 5.5V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, POR, PWM, Voltage Detect, WDT | 55 | 48KB (48K x 8) | FLASH | - | 4K x 8 | 2.7V ~ 5.5V | A/D 13x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, POR, PWM, Voltage Detect, WDT | 55 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 2.7V ~ 5.5V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, POR, PWM, Voltage Detect, WDT | 55 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 2.7V ~ 5.5V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, POR, PWM, Voltage Detect, WDT | 55 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 2.7V ~ 5.5V | A/D 13x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, POR, PWM, Voltage Detect, WDT | 55 | 96KB (96K x 8) | FLASH | - | 8K x 8 | 2.7V ~ 5.5V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, POR, PWM, Voltage Detect, WDT | 55 | 96KB (96K x 8) | FLASH | - | 8K x 8 | 2.7V ~ 5.5V | A/D 13x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, POR, PWM, Voltage Detect, WDT | 55 | 128KB (128K x 8) | FLASH | - | 12K x 8 | 2.7V ~ 5.5V | A/D 13x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, POR, PWM, Voltage Detect, WDT | 55 | 96KB (96K x 8) | FLASH | - | 8K x 8 | 3V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, POR, PWM, Voltage Detect, WDT | 55 | 128KB (128K x 8) | FLASH | - | 12K x 8 | 2.7V ~ 5.5V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, POR, PWM, Voltage Detect, WDT | 55 | 128KB (128K x 8) | FLASH | - | 12K x 8 | 2.7V ~ 5.5V | A/D 13x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, POR, PWM, Voltage Detect, WDT | 55 | 96KB (96K x 8) | FLASH | 4K x 8 | 8K x 8 | 3V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP |