M30281FAHP#U9B | ||
---|---|---|
DigiKey Part Number | M30281FAHP#U9B-ND | |
Manufacturer | ||
Manufacturer Product Number | M30281FAHP#U9B | |
Description | IC MCU 16BIT 96KB FLASH 64LFQFP | |
Customer Reference | ||
Detailed Description | M16C/60 M16C™ M16C/Tiny/28 Microcontroller IC 16-Bit 20MHz 96KB (96K x 8) FLASH 64-LFQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | M30281FAHP#U9B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | M16C/60 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IEBus, SIO, UART/USART | |
Peripherals | DMA, POR, PWM, Voltage Detect, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 13x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.61000 | ¥185.61 |
10 | ¥171.19800 | ¥1,711.98 |
25 | ¥163.50720 | ¥4,087.68 |
160 | ¥146.19463 | ¥23,391.14 |
320 | ¥139.46194 | ¥44,627.82 |
480 | ¥132.72942 | ¥63,710.12 |