Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Last Time Buy | Tube | Last Time Buy | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | I2C, SSP, UART/USART | DMA, PWM, WDT | 27 | 2MB (2M x 8) | FLASH | - | 170K x 8 | 1.71V ~ 3.6V | - | Internal | - | Surface Mount | 32-TQFN (5x5) | 32-WFQFN Exposed Pad | |||
0 In Stock | Last Time Buy | Tube | Last Time Buy | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | I2C, SPI, UART/USART | DMA, PWM, WDT | 27 | 2MB (2M x 8) | FLASH | - | 170K x 8 | 1.71V ~ 3.6V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-TQFN (5x5) | 32-WFQFN Exposed Pad | |||
0 In Stock 8,700 Factory | Active | Tray | Active | - | ARM® Cortex®-M4F | 32-Bit | 150MHz | Ethernet, I2C, MMC/SD/SDHC, SPI, UART/USART, USB | LCD, WDT | - | 1MB (512K x 16) | FLASH | - | 760K x 8 | - | A/D 1x10b Sigma-Delta | Internal | -40°C ~ 105°C | Surface Mount | 121-CTBGA (8x8) | 121-LFBGA | |||
0 In Stock | Active | Tray | Active | - | ARM® Cortex®-M4F | 32-Bit | 150MHz | Ethernet, I2C, MMC/SD/SDHC, SmartCard, SPI, UART/USART, USB | AES, DMA, LCD, TRNG, WDT | - | 1MB (512K x 16) | FLASH | - | 760K x 8 | - | A/D 1x10b Sigma-Delta | Internal | -40°C ~ 105°C | Surface Mount | 121-CTBGA (8x8) | 121-LFBGA | |||
0 In Stock | Active | Tray | Active | - | ARM® Cortex®-M4F | 32-Bit | 150MHz | Ethernet, I2C, MMC/SD/SDHC, SmartCard, SPI, UART/USART, USB | AES, DMA, LCD, TRNG, WDT | - | 1MB (512K x 16) | FLASH | - | 760K x 8 | - | A/D 3x10b Sigma-Delta | Internal | -40°C ~ 105°C | Surface Mount | 169-CTBGA (9x9) | 169-TFBGA | |||
0 In Stock 2,600 Factory | Active | Tray | Active | - | ARM® Cortex®-M4F | 32-Bit | 150MHz | Ethernet, I2C, MMC/SD/SDHC, SPI, UART/USART, USB | LCD, WDT | - | 1MB (512K x 16) | FLASH | - | 760K x 8 | - | A/D 3x10b Sigma-Delta | Internal | -40°C ~ 105°C | Surface Mount | 169-CTBGA (9x9) | 169-TFBGA | |||
0 In Stock 3,360 Factory Check Lead Time | 1 : ¥242.75000 Tray | Tray | Active | Not Verified | MAXQ30 | 32-Bit Single-Core | 25MHz | UART/USART, USB | WDT | 32 | 512KB (512K x 8) | FLASH | - | 32K x 8 | 1.8V, 3.3V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-TQFP (20x20) | 144-TQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 108MHz | I2C, SPI, UART/USART | DMA, PWM | 70 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 3.3V | A/D 2x10b; A/D 1x8b | Internal | - | Surface Mount | 121-CTBGA (8x8) | 121-LFBGA | |||
0 In Stock | Active | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 108MHz | I2C, SPI, UART/USART | DMA, PWM | 70 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 3.3V | A/D 2x10b; A/D 1x8b | Internal | - | Surface Mount | 121-CTBGA (8x8) | 121-LFBGA | |||
0 In Stock 2,088 Factory | Active | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 60MHz | I2C, SPI, UART/USART, USB | DMA, LCD, PWM, WDT | 70 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 3.3V | A/D 6x10b; A/D 1x8b | Internal | - | Surface Mount | 121-CTBGA (8x8) | 121-LFBGA | |||
0 In Stock 260 Factory | Active | Tube | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 60MHz | I2C, SPI, UART/USART, USB | DMA, PWM, WDT | 28 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 3.3V | A/D 4x10b | Internal | - | Surface Mount | 68-TQFN (8x8) | 68-WFQFN Exposed Pad | |||
0 In Stock | Active | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 108MHz | I2C, SPI, UART/USART, USB | DMA, PWM | 68 | 1MB (1M x 8) | FLASH | - | 384K x 8 | 3.3V | A/D 2x10b; A/D 1x8b | Internal | - | Surface Mount | 144-CTBGA (10x10) | 144-TFBGA | |||
0 In Stock 696 Factory | Active | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 60MHz | I2C, SPI, UART/USART, USB | DMA, LCD, PWM, WDT | 70 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 3.3V | A/D 6x10b; A/D 1x8b | Internal | - | Surface Mount | 121-CTBGA (8x8) | 121-LFBGA | |||
0 In Stock | Active | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 108MHz | I2C, SPI, UART/USART | DMA, PWM | 70 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 3.3V | A/D 2x10b; A/D 1x8b | Internal | - | Surface Mount | 121-CTBGA (8x8) | 121-LFBGA | |||
0 In Stock | Active | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 108MHz | I2C, SPI, UART/USART | DMA, PWM | 70 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 3.3V | A/D 2x10b; A/D 1x8b | Internal | - | Surface Mount | 121-CTBGA (8x8) | 121-LFBGA | |||
0 In Stock | Active | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 108MHz | I2C, SPI, UART/USART, USB | DMA, LCD, PWM, WDT | 64 | 1MB (1M x 8) | FLASH | - | 384K x 8 | 3.3V | A/D 2x10b; A/D 1x8b | Internal | - | Surface Mount | 121-CTBGA (8x8) | 121-LFBGA | |||
0 In Stock | Active | Tube | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 60MHz | I2C, SPI, UART/USART, USB | DMA, PWM, WDT | 28 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 3.3V | A/D 4x10b | Internal | - | Surface Mount | 68-TQFN (8x8) | 68-WFQFN Exposed Pad | |||
0 In Stock | Active | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 108MHz | I2C, SPI, UART/USART | DMA, PWM | 70 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 3.3V | A/D 2x10b; A/D 1x8b | Internal | - | Surface Mount | 121-CTBGA (8x8) | 121-LFBGA | |||
0 In Stock | Active | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 108MHz | I2C, SPI, UART/USART, USB | DMA, LCD, PWM, WDT | 64 | 1MB (1M x 8) | FLASH | - | 384K x 8 | 3.3V | A/D 2x10b; A/D 1x8b | Internal | - | Surface Mount | 121-CTBGA (8x8) | 121-LFBGA | |||
0 In Stock | Active | Tray | Active | Not Verified | ARM926EJ-S | 32-Bit Single-Core | 384MHz | Ethernet, I2C, SPI, UART/USART, USB | DMA, I2S, LCD, PWM, WDT | 126 | - | ROMless | - | 384K x 8 | - | A/D 2x10b | Internal | - | Surface Mount | 228-CSBGA (11x11) | 228-LFBGA, CSPBGA | |||
0 In Stock 10,788 Factory | Active | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 108MHz | I2C, SPI, UART/USART, USB | DMA, LCD, PWM, WDT | 64 | 1MB (1M x 8) | FLASH | - | 384K x 8 | 3.3V | A/D 2x10b; A/D 1x8b | Internal | - | Surface Mount | 121-CTBGA (8x8) | 121-LFBGA | |||
0 In Stock | Active | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 108MHz | I2C, SPI, UART/USART, USB | DMA, LCD, PWM, WDT | 64 | 1MB (1M x 8) | FLASH | - | 384K x 8 | 3.3V | A/D 2x10b; A/D 1x8b | Internal | - | Surface Mount | 121-CTBGA (8x8) | 121-LFBGA | |||
0 In Stock 1,740 Factory | Active | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 108MHz | I2C, SPI, UART/USART, USB | DMA, LCD, PWM, WDT | 64 | 1MB (1M x 8) | FLASH | - | 384K x 8 | 3.3V | A/D 2x10b; A/D 1x8b | Internal | - | Surface Mount | 121-CTBGA (8x8) | 121-LFBGA | |||
0 In Stock | Active | Tray | Active | Not Verified | ARM926EJ-S | 32-Bit Single-Core | 384MHz | Ethernet, I2C, SPI, UART/USART, USB | DMA, I2S, LCD, PWM, WDT | 126 | - | ROMless | - | 384K x 8 | - | A/D 2x10b | Internal | - | Surface Mount | 228-CSBGA (11x11) | 228-LFBGA, CSPBGA | |||
0 In Stock 5,104 Factory | Active | Tray | Active | Not Verified | ARM926EJ-S | 32-Bit Single-Core | 400MHz | Ethernet, I2C, SPI, UART/USART, USB | DMA, I2S, LCD, PWM, WDT | 126 | - | ROMless | - | 384K x 8 | 3.3V | A/D 2x10b | Internal | - | Surface Mount | 228-CSBGA (11x11) | 228-LFBGA, CSPBGA |