MAX32552-LCS+ | ||
---|---|---|
DigiKey Part Number | 505-MAX32552-LCS+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX32552-LCS+ | |
Description | IC MCU 32BIT 1MB FLASH 121CTBGA | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M3 DeepCover® Microcontroller IC 32-Bit Single-Core 108MHz 1MB (1M x 8) FLASH 121-CTBGA (8x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX32552-LCS+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 108MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | DMA, LCD, PWM, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V | |
Data Converters | A/D 2x10b; A/D 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 121-CTBGA (8x8) | |
Package / Case | 121-LFBGA | |
Base Product Number |