Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 In Stock | 1 : ¥141.20000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2000MIPS | - | - | 88 | - | ROMless | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 160 : ¥85.27975 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | - | - | 42 | - | ROMless | - | 128K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 160 : ¥87.84769 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | - | - | 42 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : ¥90.55089 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | - | - | 88 | - | ROMless | - | 128K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : ¥93.11867 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | - | - | 88 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : ¥97.57900 Tray | Tray | Active | Not Verified | XCore | 32-Bit 10-Core | 2000MIPS | - | - | 88 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 160 : ¥98.11913 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | - | - | 42 | - | ROMless | - | 128K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 168 : ¥99.47089 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | - | - | 128 | - | ROMless | - | 128K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA | |||
0 In Stock Check Lead Time | 90 : ¥100.14678 Tray | Tray | Active | Not Verified | XCore | 32-Bit 10-Core | 2000MIPS | - | - | 88 | - | ROMless | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 160 : ¥101.09250 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | - | - | 42 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 168 : ¥102.03875 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | - | - | 128 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA | |||
0 In Stock Check Lead Time | 90 : ¥102.44444 Tray | Tray | Active | Not Verified | XCore | 32-Bit 12-Core | 2000MIPS | - | - | 88 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : ¥104.20122 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | - | - | 88 | - | ROMless | - | 128K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : ¥104.87711 Tray | Tray | Active | Not Verified | XCore | 32-Bit 12-Core | 2000MIPS | - | - | 88 | - | ROMless | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : ¥107.03889 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | - | - | 88 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : ¥107.03889 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2000MIPS | - | - | 88 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 168 : ¥107.17452 Tray | Tray | Active | Not Verified | XCore | 32-Bit 10-Core | 2000MIPS | - | - | 128 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA | |||
0 In Stock Check Lead Time | 168 : ¥109.60702 Tray | Tray | Active | Not Verified | XCore | 32-Bit 10-Core | 2000MIPS | - | - | 128 | - | ROMless | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA | |||
0 In Stock Check Lead Time | 90 : ¥112.03933 Tray | Tray | Active | Not Verified | XCore | 32-Bit 10-Core | 2000MIPS | - | - | 88 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 168 : ¥112.17488 Tray | Tray | Active | Not Verified | XCore | 32-Bit 12-Core | 2000MIPS | - | - | 128 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA | |||
0 In Stock Check Lead Time | 168 : ¥114.47250 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | - | - | 128 | - | ROMless | - | 128K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA | |||
0 In Stock Check Lead Time | 168 : ¥114.74274 Tray | Tray | Active | Not Verified | XCore | 32-Bit 12-Core | 2000MIPS | - | - | 128 | - | ROMless | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA | |||
0 In Stock Check Lead Time | 90 : ¥115.01300 Tray | Tray | Active | Not Verified | XCore | 32-Bit 10-Core | 2000MIPS | - | - | 88 | - | ROMless | - | 512K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 168 : ¥117.31060 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | - | - | 128 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA | |||
0 In Stock Check Lead Time | 168 : ¥117.31060 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2000MIPS | - | - | 128 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA |