XL208-128-TQ128-I10 | ||
---|---|---|
DigiKey Part Number | XL208-128-TQ128-I10-ND | |
Manufacturer | ||
Manufacturer Product Number | XL208-128-TQ128-I10 | |
Description | IC MCU 32BIT ROMLESS 128TQFP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | XCore XL Microcontroller IC 32-Bit 8-Core 1000MIPS ROMless 128-TQFP (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | XCore | |
Core Size | 32-Bit 8-Core | |
Speed | 1000MIPS | |
Connectivity | - | |
Peripherals | - | |
Number of I/O | 88 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.95V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-TQFP (14x14) | |
Package / Case | 128-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | $12.69300 | $1,142.37 |