Microcontrollers

Results: 360
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Core Size
32-Bit Single-Core32-Bit
Connectivity
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USBCANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USBI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTI2C, IrDA, LINbus, SPI, SmartCard, UART/USART, USB2.0I2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDTDMA, I2S, POR, PWM, Voltage Detect, WDTDMA, I2S, POR, PWM, WDT
Number of I/O
56161718232629304243444658
Program Memory Size
16KB (16K x 8)32KB (32K x 8)64KB (64K x 8)128KB (128K x 8)256KB (256K x 8)512KB (512K x 8)
RAM Size
8K x 816K x 818K x 836K x 8144K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V1.71V ~ 3.6V2V ~ 3.6V
Data Converters
A/D 11x12b; D/A 2x12bA/D 12b SARA/D 12b SAR; D/A 2x12bA/D 12x12b SAR; D/A 2x12bA/D 12x12b; D/A 2x12bA/D 13x12b SARA/D 13x12b SAR; D/A 2x12bA/D 13x12bA/D 13x12b; D/A 2x12bA/D 15x12b SAR; D/A 2x12bA/D 16x12b SARA/D 16x12b SAR; D/A 2x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
8-SO8-SOIC18-WLCSP (1.86x2.14)20-TSSOP20-WLCSP (1.94x2.4)25-WLCSP (2.3x2.48)28-UFQFPN (4x4)32-LQFP (7x7)32-UFQFPN (5x5)48-LQFP (7x7)48-UFQFPN (7x7)52-WLCSP (3.09x3.15)64-LQFP (10x10)64-UFBGA (5x5)
Package / Case
8-SOIC (0.154", 3.90mm Width)18-UFBGA, WLCSP20-TSSOP (0.173", 4.40mm Width)20-UFBGA, WLCSP25-UFBGA, WLCSP28-UFQFN32-LQFP32-UFQFN Exposed Pad48-LQFP48-UFQFN Exposed Pad52-UFBGA, WLCSP64-LQFP64-UFBGA80-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
360Results
Applied FiltersRemove All

Showing
of 360
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20-TSSOP
STM32G030F6P6
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
93,413
In Stock
1 : ¥13.22000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM32G030F6P6TR
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
14,786
In Stock
1 : ¥13.22000
Cut Tape (CT)
2,500 : ¥6.03774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
32-LQFP
STM32G030K6T6TR
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
3,450
In Stock
1 : ¥15.19000
Cut Tape (CT)
2,400 : ¥6.93211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
29
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 18x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
28-UFQFN
STM32G031G8U6
IC MCU 32BIT 64KB FLASH 28UFQFPN
STMicroelectronics
2,940
In Stock
1 : ¥22.00000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
64KB (64K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
497~5B_ME_V2~T~48
STM32G070CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
39,237
In Stock
1 : ¥23.48000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
43
128KB (128K x 8)
FLASH
-
36K x 8
2V ~ 3.6V
A/D 17x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32G070RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
2,495
In Stock
1 : ¥24.46000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
59
128KB (128K x 8)
FLASH
-
36K x 8
2V ~ 3.6V
A/D 19x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
28-UFQFN
STM32G071G8U6TR
IC MCU 32BIT 64KB FLASH 28UFQFPN
STMicroelectronics
23,159
In Stock
1 : ¥25.20000
Cut Tape (CT)
3,000 : ¥12.65750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
26
64KB (64K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 12x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
28-UFQFPN
STM32G071GBU6
IC MCU 32BIT 128KB FLSH 28UFQFPN
STMicroelectronics
3,794
In Stock
1 : ¥28.98000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
26
128KB (128K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 12x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
28-UFQFPN
STM32G071GBU6N
IC MCU 32BIT 128KB FLSH 28UFQFPN
STMicroelectronics
3,319
In Stock
1 : ¥28.98000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
26
128KB (128K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 11x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
497~5B_ME_V2~T~48
STM32G071CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
3,694
In Stock
1 : ¥31.28000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
44
128KB (128K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 17x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32G071CBT6TR
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
7,260
In Stock
1 : ¥31.69000
Cut Tape (CT)
2,400 : ¥15.88375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
44
128KB (128K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 17x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32G071RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
4,894
In Stock
1 : ¥35.71000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
60
128KB (128K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 19x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32G081RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
2,063
In Stock
1 : ¥38.50000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
60
128KB (128K x 8)
FLASH
-
36K x 8
1.7V ~ 3.6V
A/D 19x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
497~5B_ME_V2~T~48
STM32G0B1CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
632
In Stock
1 : ¥41.62000
Bulk
Bulk
Active
-
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
44
128KB (128K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 17x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
48-UFQFPN
STM32G0B1CCU6
IC MCU 32BIT 256KB FLSH 48UFQFPN
STMicroelectronics
422
In Stock
1 : ¥42.28000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
42
256KB (256K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 17x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
32-LQFP
STM32G0B1KET6
IC MCU 32BIT 512KB FLASH 32LQFP
STMicroelectronics
2,229
In Stock
1 : ¥47.37000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
30
512KB (512K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 13x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
48-UFQFPN
STM32G0B1CEU6
IC MCU 32BIT 512KB FLSH 48UFQFPN
STMicroelectronics
2,227
In Stock
1 : ¥47.37000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
42
512KB (512K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 17x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
64 LQFP
STM32G0B1RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
1,053
In Stock
1 : ¥47.61000
Tray
Tray
Active
-
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
60
256KB (256K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 19x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
497~5B_ME_V2~T~48
STM32G0B1CET6
IC MCU 32BIT 512KB FLASH 48LQFP
STMicroelectronics
4,158
In Stock
1 : ¥49.34000
Tray
Tray
Active
-
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
44
512KB (512K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 17x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32G0B1CET6N
IC MCU 32BIT 512KB FLASH 48LQFP
STMicroelectronics
1,306
In Stock
1 : ¥49.34000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
42
512KB (512K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 15x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32G0B1RET6
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
2,766
In Stock
1 : ¥53.28000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
60
512KB (512K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 19x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
8-SOIC
STM32G030J6M6
IC MCU 32BIT 32KB FLASH 8SOIC
STMicroelectronics
1,222
In Stock
1 : ¥12.81000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
6
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 8x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
28-UFQFN
STM32G031G6U6
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
16,451
In Stock
1 : ¥14.61000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
18-UFBGA, FCBGA
STM32G031Y8Y6TR
IC MCU 32BIT 64KB FLASH 18WLCSP
STMicroelectronics
16,251
In Stock
1 : ¥14.69000
Cut Tape (CT)
5,000 : ¥8.78709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
16
64KB (64K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 16x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
18-WLCSP (1.86x2.14)
18-UFBGA, WLCSP
8-SOIC
STM32G031J6M6
IC MCU 32BIT 32KB FLASH 8SOIC
STMicroelectronics
480
In Stock
1 : ¥14.94000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
6
32KB (32K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 8x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 360

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.