Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
694 In Stock | 1 : ¥31.85000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 30 | 256KB (256K x 8) | FLASH | 8K x 8 | 128 x 8 | 2.7V ~ 3.6V | A/D 7x12b SAR; D/A 1x12b | External | -40°C ~ 85°C (TA) | Surface Mount | 48-HWQFN (7x7) | 48-WFQFN Exposed Pad | |||
640 In Stock | 1 : ¥34.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 44 | 256KB (256K x 8) | FLASH | 8K x 8 | 128 x 8 | 2.7V ~ 3.6V | A/D 9x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
416 In Stock | 1 : ¥90.55000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 120MHz | CANbus, EBI/EMI, Ethernet, FIFO, I2C, IrDA, MMC/SD, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 110 | 1MB (1M x 8) | FLASH | 32K x 8 | 384K x 8 | 2.7V ~ 3.6V | A/D 20x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 145-TFLGA (7x7) | 145-TFLGA | |||
416 In Stock | 1 : ¥96.71000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 120MHz | CANbus, EBI/EMI, Ethernet, FIFO, I2C, IrDA, MMC/SD, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 110 | 512KB (512K x 8) | FLASH | 32K x 8 | 384K x 8 | 2.7V ~ 3.6V | A/D 20x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 145-TFLGA (7x7) | 145-TFLGA | |||
0 In Stock Check Lead Time | 3,328 : ¥16.55652 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 30 | 256KB (256K x 8) | FLASH | 8K x 8 | 128 x 8 | 2.7V ~ 3.6V | A/D 7x12b SAR; D/A 1x12b | External | -40°C ~ 85°C (TA) | Surface Mount | 48-HWQFN (7x7) | 48-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 3,328 : ¥18.15508 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 30 | 512KB (512K x 8) | FLASH | 8K x 8 | 128 x 8 | 2.7V ~ 3.6V | A/D 7x12b SAR; D/A 1x12b | External | -40°C ~ 85°C (TA) | Surface Mount | 48-HWQFN (7x7) | 48-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,280 : ¥18.99039 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 44 | 256KB (256K x 8) | FLASH | 8K x 8 | 128 x 8 | 2.7V ~ 3.6V | A/D 9x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,280 : ¥20.67309 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 44 | 512KB (512K x 8) | FLASH | 8K x 8 | 128 x 8 | 2.7V ~ 3.6V | A/D 9x12b SAR; D/A 1x12b | External | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 720 : ¥56.02253 Tray | Tray | Active | - | ARM® Cortex®-M4F | 32-Bit | 120MHz | CANbus, EBI/EMI, Ethernet, FIFO, I2C, IrDA, MMC/SD, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 76 | 512KB (512K x 8) | FLASH | 32K x 8 | 384K x 8 | 2.7V ~ 3.6V | A/D 22x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 720 : ¥59.74856 Tray | Tray | Active | - | ARM® Cortex®-M4F | 32-Bit | 120MHz | CANbus, EBI/EMI, Ethernet, FIFO, I2C, IrDA, MMC/SD, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 76 | 1MB (1M x 8) | FLASH | 32K x 8 | 384K x 8 | 2.7V ~ 3.6V | A/D 19x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 480 : ¥60.94625 Tray | Tray | Active | - | ARM® Cortex®-M4F | 32-Bit | 120MHz | CANbus, EBI/EMI, Ethernet, FIFO, I2C, IrDA, MMC/SD, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 110 | 512KB (512K x 8) | FLASH | 32K x 8 | 384K x 8 | 2.7V ~ 3.6V | A/D 22x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 480 : ¥64.67217 Tray | Tray | Active | - | ARM® Cortex®-M4F | 32-Bit | 120MHz | CANbus, EBI/EMI, Ethernet, FIFO, I2C, IrDA, MMC/SD, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 110 | 1MB (1M x 8) | FLASH | 32K x 8 | 384K x 8 | 2.7V ~ 3.6V | A/D 22x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 2,500 : ¥16.55650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M33 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 30 | 256KB (256K x 8) | FLASH | 8K x 8 | 128 x 8 | 2.7V ~ 3.6V | A/D 7x12b SAR; D/A 1x12b | External | -40°C ~ 85°C (TA) | Surface Mount | 48-HWQFN (7x7) | 48-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,500 : ¥18.15508 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M33 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 30 | 512KB (512K x 8) | FLASH | 8K x 8 | 128 x 8 | 2.7V ~ 3.6V | A/D 7x12b SAR; D/A 1x12b | External | -40°C ~ 85°C (TA) | Surface Mount | 48-HWQFN (7x7) | 48-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,500 : ¥20.29422 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M33 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 44 | 256KB (256K x 8) | FLASH | 8K x 8 | 128 x 8 | 2.7V ~ 3.6V | A/D 9x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,000 : ¥53.07006 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M4 | 32-Bit | 120MHz | CANbus, EBI/EMI, Ethernet, FIFO, I2C, IrDA, MMC/SD, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 76 | 1MB (1M x 8) | FLASH | 32K x 8 | 384K x 8 | 2.7V ~ 3.6V | A/D 19x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1,500 : ¥20.67311 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M33 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 44 | 512KB (512K x 8) | FLASH | 8K x 8 | 128 x 8 | 2.7V ~ 3.6V | A/D 9x12b SAR; D/A 1x12b | External | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,500 : ¥25.56041 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M4 | 32-Bit | 120MHz | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 67 | 256KB (256K x 8) | FLASH | 8K x 8 | 64K x 8 | 2.7V ~ 3.6V | A/D 10x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,500 : ¥27.35863 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M4F | 32-Bit | 120MHz | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 67 | 512KB (512K x 8) | FLASH | 8K x 8 | 64K x 8 | 2.7V ~ 3.6V | A/D 10x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,000 : ¥29.41376 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M4 | 32-Bit | 120MHz | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 67 | 256KB (256K x 8) | FLASH | 8K x 8 | 64K x 8 | 2.7V ~ 3.6V | A/D 19x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 480 : ¥32.76881 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 44 | 512KB (512K x 8) | FLASH | 8K x 8 | 128 x 8 | 2.7V ~ 3.6V | A/D 9x12b SAR; D/A 1x12b | External | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 425 : ¥33.93569 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 30 | 512KB (512K x 8) | FLASH | 8K x 8 | 128 x 8 | 2.7V ~ 3.6V | A/D 7x12b SAR; D/A 1x12b | External | -40°C ~ 85°C (TA) | Surface Mount | 48-HWQFN (7x7) | 48-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 180 : ¥81.58422 Tray | Tray | Active | - | ARM® Cortex®-M4F | 32-Bit | 120MHz | CANbus, EBI/EMI, Ethernet, FIFO, I2C, IrDA, MMC/SD, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 76 | 1MB (1M x 8) | FLASH | 32K x 8 | 384K x 8 | 2.7V ~ 3.6V | A/D 19x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP |