R7FA4E10B2CNE#BA0 | ||
---|---|---|
DigiKey Part Number | 559-R7FA4E10B2CNE#BA0-ND | |
Manufacturer | ||
Manufacturer Product Number | R7FA4E10B2CNE#BA0 | |
Description | MCU RA4 ARM CM33 100MHZ 256K/128 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M33 RA Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 48-HWQFN (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | 256KB (256K x 8) | |
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 7x12b SAR; D/A 1x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,328 | ¥16.55652 | ¥55,100.10 |