Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
167 In Stock | 1 : ¥110.09000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, LINBus, SPI, UART/USART | DMA, Serial Audio, WDT | 143 | 2MB (2M x 8) | FLASH | - | 192K x 8 | 2.7V ~ 5.5V | A/D 24x12b | Internal | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP | |||
1,079 In Stock | 1 : ¥217.71000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 160MHz | CANbus, Ethernet, FlexIO, I2C, LINBus, SPI, QSPI, UART/USART | DMA, I2S, Serial Audio, WDT | 218 | 4MB (4M x 8) | FLASH | - | 512K x 8 | 2.7V ~ 5.5V | A/D 24x12b | Internal | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 257-LFBGA (14x14) | 257-LFBGA | |||
1,245 In Stock | 1 : ¥64.61000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | - | 1MB (1M x 8) | FLASH | 64K x 8 | 112K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
418 In Stock | 1 : ¥125.03000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit Dual-Core | 160MHz | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | 143 | 2MB (2M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP | |||
469 In Stock | 1 : ¥131.27000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit Dual-Core | 160MHz | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | - | 2MB (2M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP | |||
451 In Stock | 1 : ¥133.16000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 160MHz | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | - | 1MB (1M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP | |||
1,060 In Stock | 1 : ¥137.18000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit Dual-Core | 160MHz | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | 143 | 2MB (2M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP | |||
441 In Stock | 1 : ¥141.45000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 160MHz | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | - | 2MB (2M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP | |||
381 In Stock | 1 : ¥143.58000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit2 | 160MHz | CANbus, Ethernet, I2C, LINbuS, SAI, SENT, SPI, UART/USART | DMA, I2S, PWM, WDT | - | 1MB (1M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP | |||
379 In Stock | 1 : ¥170.18000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit2 | 160MHz | CANbus, Ethernet, I2C, LINbuS, SAI, SENT, SPI, UART/USART | DMA, I2S, PWM, WDT | - | 2MB (2M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP | |||
420 In Stock | 1 : ¥210.32000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 160MHz | CANbus, Ethernet, FlexIO, I2C, LINBus, SPI, QSPI, UART/USART | DMA, I2S, Serial Audio, WDT | 218 | 4MB (4M x 8) | FLASH | - | 512K x 8 | 2.7V ~ 5.5V | A/D 24x12b | Internal | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP | |||
0 In Stock Check Lead Time | 1 : ¥78.48000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | - | 1MB (1M x 8) | FLASH | 64K x 8 | 112K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP | |||
0 In Stock Check Lead Time | 1 : ¥361.60000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit Tri-Core | 240MHz | CANbus, Ethernet, FlexIO, I2C, LINbus, QSPI, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | 218 | 8MB (8M x 8) | FLASH | 128K x 8 | 1.125M x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 289-LFBGA (14x14) | 289-LFBGA | |||
0 In Stock Check Lead Time | 1 : ¥380.13000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit Tri-Core | 240MHz | CANbus, Ethernet, FlexIO, I2C, LINbus, QSPI, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | 142 | 8MB (8M x 8) | FLASH | 128K x 8 | 1.125M x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 172-QFP-EP | 172-QFP Exposed Pad | |||
0 In Stock Check Lead Time | 2,000 : ¥43.75007 Bulk | Bulk | Active | - | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, LINbus, SENT, SPI, UART/USART | DMA, I2S, WDT | 42 | 1MB (1M x 8) | FLASH | 64K x 8 | 128K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1,250 : ¥49.95288 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, LINbus, QSPI, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | 42 | 512KB (512K x 8) | FLASH | 64K x 8 | 112K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 480 : ¥55.47723 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | - | 1MB (1M x 8) | FLASH | 64K x 8 | 112K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP | |||
0 In Stock Check Lead Time | 600 : ¥60.28083 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, LINbus, SENT, SPI, UART/USART | DMA, I2S, WDT | 84 | 1MB (1M x 8) | FLASH | 64K x 8 | 128K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP | |||
0 In Stock Check Lead Time | 480 : ¥61.61158 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, LINbus, QSPI, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | 84 | 512KB (512K x 8) | FLASH | 64K x 8 | 112K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP | |||
0 In Stock Check Lead Time | 480 : ¥60.95373 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, I3C, LINbus, SPI, UART/USART | DMA, I2S, WDT | - | 2MB (2M x 8) | FLASH | 128K x 8 | 192K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP | |||
0 In Stock Check Lead Time | 600 : ¥63.34147 Bulk | Bulk | Active | - | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, LINbus, SENT, SPI, UART/USART | DMA, I2S, WDT | 84 | 1MB (1M x 8) | FLASH | 64K x 8 | 128K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP | |||
0 In Stock Check Lead Time | 600 : ¥62.33658 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, I3C, LINbus, SPI, UART/USART | DMA, I2S, WDT | - | 2MB (2M x 8) | FLASH | 128K x 8 | 192K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP | |||
0 In Stock Check Lead Time | 480 : ¥62.33665 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, I3C, LINbus, SPI, UART/USART | DMA, I2S, WDT | - | 2MB (2M x 8) | FLASH | 128K x 8 | 192K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP | |||
0 In Stock Check Lead Time | 300 : ¥62.80013 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, I3C, LINbus, SPI, UART/USART | DMA, Serial Audio, WDT | 143 | 2MB (2M x 8) | FLASH | 128K x 8 | 192K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP | |||
0 In Stock Check Lead Time | 600 : ¥65.07140 Bulk | Bulk | Active | - | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, LINbus, SENT, SPI, UART/USART | DMA, I2S, WDT | 84 | 1MB (1M x 8) | FLASH | 64K x 8 | 128K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP |