Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
559 In Stock | 1 : ¥45.07000 Cut Tape (CT) 250 : ¥31.44540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 32 | 8KB (8K x 8 + 256B) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-VQFN (6x6) | 40-VFQFN Exposed Pad | |||
228 In Stock | 1 : ¥169.93000 Tray | Tray | Not For New Designs | Not Verified | H8S/2000 | 16-Bit | 20MHz | I2C, LPC, SCI | POR, PWM, WDT | 114 | 128KB (128K x 8) | FLASH | - | 12K x 8 | 3V ~ 3.6V | A/D 12x10b | Internal | -20°C ~ 75°C (TA) | Surface Mount | 145-TFLGA (9x9) | 145-TFLGA |