Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,450 In Stock | 1 : ¥66.09000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 36 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 1x12b, 3x16b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
1,824 In Stock | 1 : ¥166.74000 Cut Tape (CT) 1,000 : ¥105.60724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 8MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 48 | 55KB (55K x 8 + 256B) | FLASH | - | 5K x 8 | 1.8V ~ 3.6V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP |