Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,898 In Stock | 1 : ¥19.87000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | - | 64KB (64K x 8) | FLASH | - | 18K x 8 | 1.7V ~ 3.6V | A/D 12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
656 In Stock | 1 : ¥45.32000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | DMA, I2S, POR, PWM, WDT | 87 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 19x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |