ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32G061C8T6

DigiKey Part Number
497-STM32G061C8T6-ND
Manufacturer
Manufacturer Product Number
STM32G061C8T6
Description
IC MCU 32BIT 64KB FLASH 48LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32G061C8T6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
64MHz
Connectivity
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 12b SAR; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,670
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.88000¥25.88
10¥19.35900¥193.59
25¥17.73320¥443.33
100¥15.94300¥1,594.30
250¥15.08976¥3,772.44
500¥14.57554¥7,287.77
1,000¥14.15222¥14,152.22
2,500¥13.70538¥34,263.45
5,000¥13.43609¥67,180.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.