Microcontrollers

Results: 3
Manufacturer
Microchip TechnologySTMicroelectronicsTexas Instruments
Series
MSP430™ FRAMPIC® 12FSTM32F7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M7MSP430 CPUXV2PIC
Core Size
8-Bit16-Bit32-Bit Single-Core
Speed
8MHz16MHz216MHz
Connectivity
-CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTGI2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDTPOR, WDT
Number of I/O
551114
Program Memory Size
1.5KB (1K x 12)64KB (64K x 8)1MB (1M x 8)
Program Memory Type
FLASHFRAM
RAM Size
38 x 82K x 8320K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V1.8V ~ 3.6V2V ~ 5.5V
Data Converters
A/D 24x12b; D/A 2x12bA/D 4x8bA/D 8x12b
Supplier Device Package
8-SOIC64-LQFP (10x10)144-LQFP (20x20)
Package / Case
8-SOIC (0.154", 3.90mm Width)64-LQFP144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
144-LQFP
STM32F745ZGT6
IC MCU 32BIT 1MB FLASH 144LQFP
STMicroelectronics
1,283
In Stock
1 : ¥143.92000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
216MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
114
1MB (1M x 8)
FLASH
-
320K x 8
1.7V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
8-SOIC
PIC12F510T-I/SN
IC MCU 8BIT 1.5KB FLASH 8SOIC
Microchip Technology
24,358
In Stock
1 : ¥8.29000
Cut Tape (CT)
3,300 : ¥7.18364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
5
1.5KB (1K x 12)
FLASH
-
38 x 8
2V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
64-LQFP
MSP430FR6972IPMR
IC MCU 16BIT 64KB FRAM 64LQFP
Texas Instruments
1,000
In Stock
1 : ¥41.30000
Cut Tape (CT)
1,000 : ¥21.83605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPUXV2
16-Bit
16MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
51
64KB (64K x 8)
FRAM
-
2K x 8
1.8V ~ 3.6V
A/D 8x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.