Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,245 In Stock | 1 : ¥64.61000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | - | 1MB (1M x 8) | FLASH | 64K x 8 | 112K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 960 : ¥64.40255 Bulk | Bulk | Active | ARM® Cortex®-M7 | 32-Bit | 280MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 49 | 1MB (1M x 8) | FLASH | - | 1.4M x 8 | 1.62V ~ 3.6V | A/D 16x8/16b Sigma-Delta; D/A 3x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP |