Microcontrollers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connectivity
-I2C, SPI
Data Converters
A/D 10x16bSlope A/D
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-TSSOP
MSP430F2011IPWR
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
2,890
In Stock
1 : ¥15.52000
Cut Tape (CT)
2,000 : ¥7.11903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPU16
16-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
10
2KB (2K x 8 + 256B)
FLASH
-
128 x 8
1.8V ~ 3.6V
Slope A/D
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
MSP430F2013IPWR
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
5,267
In Stock
1 : ¥26.84000
Cut Tape (CT)
2,000 : ¥12.51926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
10
2KB (2K x 8 + 256B)
FLASH
-
128 x 8
1.8V ~ 3.6V
A/D 10x16b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.