Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
683 In Stock | 1 : ¥57.80000 Tube | Tube | Active | Verified | PIC | 8-Bit | 48MHz | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 24 | 32KB (16K x 16) | FLASH | 256 x 8 | 2K x 8 | 4.2V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
1,555 In Stock | 1 : ¥67.40000 Tray | Tray | Active | Verified | PIC | 8-Bit | 40MHz | CANbus, I2C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 36 | 32KB (16K x 16) | FLASH | 256 x 8 | 1.5K x 8 | 4.2V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
934 In Stock | 1 : ¥125.36000 Tray | Tray | Active | Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 114 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 144-LQFP | |||
524 In Stock | 1 : ¥217.07000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.7V ~ 3.6V | A/D 45x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (20x20) | 176-LQFP Exposed Pad | |||
32 In Stock | 1 : ¥199.42000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.7V ~ 3.6V | A/D 45x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA | |||
0 In Stock Check Lead Time | 300 : ¥114.07430 Tray | Tray | Active | Not Verified | HCS12X | 16-Bit | 50MHz | CANbus, EBI/EMI, I2C, IrDA, SCI, SPI | LVD, POR, PWM, WDT | 91 | 128KB (128K x 8) | FLASH | 2K x 8 | 12K x 8 | 1.72V ~ 5.5V | A/D 16x12b | External | -40°C ~ 125°C (TA) | Surface Mount | 112-LQFP (20x20) | 112-LQFP |