Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
305 In Stock | 1 : ¥161.15000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 26MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 17 | 128KB (128K x 8) | FLASH | - | 64K x 8 | 2.8V ~ 3.6V | A/D 12b SAR; D/A 3x12b VDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 72-LGA (6x5) | 72-VFLGA | |||
900 In Stock | 1 : ¥161.15000 Cut Tape (CT) 1,000 : ¥108.54325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 26MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 17 | 128KB (128K x 8) | FLASH | - | 64K x 8 | 2.8V ~ 3.6V | A/D 12b SAR; D/A 3x12b VDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 72-LGA (6x5) | 72-VFLGA |