Microcontrollers

Results: 2
Manufacturer
NXP USA Inc.Renesas Electronics Corporation
Series
Kinetis KEARX24T
Core Processor
ARM® Cortex®-M0+RXv2
Core Size
32-Bit32-Bit Single-Core
Speed
40MHz80MHz
Connectivity
CANbus, I2C, SCI, SPII2C, LINbus, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDTLVD, POR, PWM, WDT
Number of I/O
2880
Program Memory Size
64KB (64K x 8)512KB (512K x 8)
EEPROM Size
256 x 88K x 8
RAM Size
4K x 832K x 8
Data Converters
A/D 16x12bA/D 22x12b; D/A 2x8b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)
Supplier Device Package
32-TQFP (7x7)100-LFQFP (14x14)
Package / Case
32-LQFP100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32-LQFP
S9KEAZN64AMLC
IC MCU 32BIT 64KB FLASH 32LQFP
NXP USA Inc.
1,173
In Stock
1 : ¥36.29000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
40MHz
I2C, LINbus, SPI, UART/USART
LVD, POR, PWM, WDT
28
64KB (64K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-TQFP (7x7)
32-LQFP
100 FBGA
R5F524TEAGFP#31
IC MCU 32BIT 512KB FLSH 100LFQFP
Renesas Electronics Corporation
340
In Stock
1 : ¥61.98000
Tray
Tray
Active
Not Verified
RXv2
32-Bit
80MHz
CANbus, I2C, SCI, SPI
DMA, LVD, POR, PWM, WDT
80
512KB (512K x 8)
FLASH
8K x 8
32K x 8
2.7V ~ 5.5V
A/D 22x12b; D/A 2x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.