R5F524TEAGFP#31 | ||
---|---|---|
DigiKey Part Number | 559-R5F524TEAGFP#31-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F524TEAGFP#31 | |
Description | IC MCU 32BIT 512KB FLSH 100LFQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RXv2 RX24T Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 22x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.98000 | ¥61.98 |
10 | ¥55.98000 | ¥559.80 |
25 | ¥53.37080 | ¥1,334.27 |
90 | ¥46.34267 | ¥4,170.84 |
270 | ¥44.25963 | ¥11,950.10 |
450 | ¥40.35442 | ¥18,159.49 |
990 | ¥35.14745 | ¥34,795.98 |