Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,453 In Stock | 1 : ¥4.93000 Cut Tape (CT) 4,000 : ¥3.41748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 16Mbit | 2M x 8 | SPI - Quad I/O | 108 MHz | 50µs, 2.4ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
429 In Stock | 1 : ¥8.54000 Tube | - | Tube | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 256Kbit | 32K x 8 | I2C | 1 MHz | 5ms | 400 ns | 1.7V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIJ |