Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,655 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥2.45229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 128 x 8 x 2 | I2C | 400 kHz | 5ms | 900 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,040 In Stock | 1 : ¥39.08000 Cut Tape (CT) 2,500 : ¥27.95896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 64Kbit | 8K x 8 | SPI | 20 MHz | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
16,090 In Stock | 1 : ¥10.84000 Tray | - | Tray | Last Time Buy | Not Verified | Volatile | DRAM | SDRAM | 64Mbit | 4M x 16 | Parallel | 166 MHz | - | 5.4 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 54-TSOP (0.400", 10.16mm Width) | 54-TSOP II | ||
2,009 In Stock | 1 : ¥113.79000 Cut Tape (CT) 2,500 : ¥79.15072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 512Kbit | 64K x 8 | I2C | 3.4 MHz | - | 130 ns | 2V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |