W25Q16JVSNIQ TR | |
---|---|
DigiKey Part Number | W25Q16JVSNIQTR-ND - Tape & Reel (TR) W25Q16JVSNIQCT-ND - Cut Tape (CT) W25Q16JVSNIQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q16JVSNIQ TR |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.33500 | ¥43.35 |
25 | ¥4.27560 | ¥106.89 |
50 | ¥4.25080 | ¥212.54 |
100 | ¥3.80090 | ¥380.09 |
250 | ¥3.76908 | ¥942.27 |
500 | ¥3.71342 | ¥1,856.71 |
1,000 | ¥3.58051 | ¥3,580.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.47984 | ¥8,699.60 |
5,000 | ¥3.26128 | ¥16,306.40 |
12,500 | ¥3.15414 | ¥39,426.75 |
25,000 | ¥2.96557 | ¥74,139.25 |