Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,703 In Stock | 1 : ¥59.85000 Cut Tape (CT) 1,000 : ¥42.90793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 4Mbit | 256K x 16 | Parallel | - | 10ns | 10 ns | 2.2V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 44-TSOP (0.400", 10.16mm Width) | 44-TSOP II | ||
5,152 In Stock | 1 : ¥9.36000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O | 133 MHz | 3ms | - | 1.7V ~ 1.95V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC |