Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
629 In Stock | 1 : ¥281.66000 Tray | Tray | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 8Mbit | 1M x 8 | SPI | 20 MHz | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-UQFN | 8-GQFN (3.23x3.28) | |||
0 In Stock Check Lead Time | 63 : ¥33.90460 Tube | Tube | Active | Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 2Gbit | 256M x 8 | SPI - Quad I/O | 104 MHz | 700µs | 7 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (8x6) | |||
0 In Stock | Active | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 32Gbit | 4G x 8 | Parallel | - | 25ns | 25 ns | 2.7V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP I |