Memory

Results: 3
Manufacturer
Alliance Memory, Inc.Infineon TechnologiesWinbond Electronics
Series
-FL-SSpiFlash®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Technology
FLASH - NORFLASH
Memory Size
4Mbit32Mbit512Mbit
Memory Organization
512K x 88M x 464M x 8
Memory Interface
SPI - Quad I/OSPI
Clock Frequency
104 MHz108 MHz133 MHz
Write Cycle Time - Word, Page
800µs5ms-
Voltage - Supply
2.3V ~ 3.6V2.7V ~ 3.6V
Package / Case
8-SOIC (0.154", 3.90mm Width)24-TBGA
Supplier Device Package
8-SO8-SOIC24-BGA (8x6)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
W25X40CLSNIG
IC FLASH 4MBIT SPI 104MHZ 8SOIC
Winbond Electronics
323,413
In Stock
1 : ¥3.45000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
800µs
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SO
N25Q032A13ESC40F
IC FLASH 32MBIT SPI 108MHZ 8SO
Alliance Memory, Inc.
8,137
In Stock
1 : ¥13.05000
Cut Tape (CT)
2,500 : ¥9.34979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
8M x 4
SPI
108 MHz
5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
24 BGA
S25FL512SAGBHIA10
IC FLASH 512MBIT SPI/QUAD 24BGA
Infineon Technologies
760
In Stock
1 : ¥78.48000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O
133 MHz
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
24-TBGA
24-BGA (8x6)
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.