AT45DB161E-MHF-Y | ||
---|---|---|
DigiKey Part Number | 1265-1046-ND | |
Manufacturer | ||
Manufacturer Product Number | AT45DB161E-MHF-Y | |
Description | IC FLASH 16MBIT SPI 85MHZ 8UDFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-UDFN (5x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | AT45DB161E-MHF-Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥15.39300 | ¥153.93 |
25 | ¥15.15760 | ¥378.94 |
40 | ¥15.11750 | ¥604.70 |
80 | ¥13.95588 | ¥1,116.47 |