Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,055 In Stock | 1 : ¥39.24000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI - Quad I/O | 133 MHz | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 24-TBGA | 24-TFBGA (6x8) | |||
632 In Stock | 1 : ¥58.54000 Tube | Tube | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 256Kbit | 32K x 8 | SPI | 40 MHz | - | 2V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-DFN (4x4.5) | |||
909 In Stock | 1 : ¥198.02000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 128Gbit | 16G x 8 | MMC | - | - | 1.7V ~ 1.9V | -40°C ~ 105°C (TA) | Surface Mount | 153-TFBGA | 153-TFBGA (11.5x13) | |||
1,243 In Stock | 1 : ¥43.68000 Tray | Tray | Last Time Buy | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O | 108 MHz | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (5x6) |