CY62256NLL-55SNXI | |
---|---|
DigiKey Part Number | 1450-1489-ND |
Manufacturer | |
Manufacturer Product Number | CY62256NLL-55SNXI |
Description | IC SRAM 256KBIT PARALLEL 28SOIC |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 55 ns 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥23.49500 | ¥234.95 |
27 | ¥22.98296 | ¥620.54 |
54 | ¥22.86000 | ¥1,234.44 |
108 | ¥20.49676 | ¥2,213.65 |
270 | ¥20.42181 | ¥5,513.89 |
513 | ¥19.67556 | ¥10,093.56 |
1,026 | ¥18.70547 | ¥19,191.81 |