M95M01-RMN6TP | |
---|---|
DigiKey Part Number | 497-8701-2-ND - Tape & Reel (TR) 497-8701-1-ND - Cut Tape (CT) 497-8701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M01-RMN6TP |
Description | IC EEPROM 1MBIT SPI 16MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 16 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95M01-RMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.82500 | ¥138.25 |
25 | ¥13.44760 | ¥336.19 |
50 | ¥13.37880 | ¥668.94 |
100 | ¥11.95930 | ¥1,195.93 |
250 | ¥11.92436 | ¥2,981.09 |
500 | ¥11.74440 | ¥5,872.20 |
1,000 | ¥11.24589 | ¥11,245.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.83037 | ¥27,075.92 |
5,000 | ¥10.47028 | ¥52,351.40 |